Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley, 30 kg Load
- RS Stock No.:
- 171-830
- Mfr. Part No.:
- 1470K7LH
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,081.31
(exc. VAT)
€1,330.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,081.31 |
*price indicative
- RS Stock No.:
- 171-830
- Mfr. Part No.:
- 1470K7LH
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 7 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 501mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 755mm | |
| Overall Width | 760mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 7 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 501mm | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 755mm | ||
Overall Width 760mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 26" Low Height Tool Trolley with 7 Drawers Orange 755 mm x 501 mm x 760 mm
The Bahco Tools Tool Trolley exemplifies functionality and convenience for professionals and DIY enthusiasts alike. Designed with a low height for easy access, this trolley presents an impressive organisational solution with seven spacious drawers. The robust steel construction ensures its durability while safeguarding your tools against theft and wear. Its clever cylindrical locking system adds a layer of security, ensuring your equipment is safely stored. Equipped with noiseless rubber wheels, this trolley is both stable and easy to manoeuvre, making it perfect for various workspaces. Whether you require mobility around a garage or wish to keep your tools neatly arranged at a job site, this trolley stands out as a reliable companion, ready for any task.
Includes adjustable handles for versatile operation
Scratchproof powder coating protects against rust and damage
Customisable with a wide array of tools and foam inlays
Available in multiple colours to suit personal preferences
Related links
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel Trolley, 30 kg Load
- Bahco 7 Steel Trolley, 30 kg Load
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Trolley 30 kg Load, 543 mm
