Bahco 7 Steel Swivel Castor Trolley, 1.217 m, 45 kg Load, 445 mm
- RS Stock No.:
- 192-558
- Mfr. Part No.:
- XXL
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€11,164.09
(exc. VAT)
€13,731.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,164.09 |
*price indicative
- RS Stock No.:
- 192-558
- Mfr. Part No.:
- XXL
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Wheel Type | Swivel Castor | |
| Load Capacity | 45kg | |
| Platform Material | Aluminium | |
| Number of Shelves | 7 | |
| Weight Class | 1089 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Material | Rubber | |
| Overall Length | 986mm | |
| Wheel Diameter | 150mm | |
| Overall Height | 1.43m | |
| Platform Length | 1.217m | |
| Platform Width | 445mm | |
| Standards/Approvals | No | |
| Overall Width | 501mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Wheel Type Swivel Castor | ||
Load Capacity 45kg | ||
Platform Material Aluminium | ||
Number of Shelves 7 | ||
Weight Class 1089 kg | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Material Rubber | ||
Overall Length 986mm | ||
Wheel Diameter 150mm | ||
Overall Height 1.43m | ||
Platform Length 1.217m | ||
Platform Width 445mm | ||
Standards/Approvals No | ||
Overall Width 501mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 53" Tool Trolley General Purpose Tool Kit - 488 Pcs
The Bahco Tools Tool trolley is the perfect solution for professionals seeking a robust and multifunctional storage unit for their tools. Expertly designed with heavy-duty steel construction, it showcases unmatched durability and reliability, ensuring that your tools are securely stowed away yet easily accessible.
Optional accessories can be added to enhance functionality
Fully opening drawers provide unobstructed access to tools
The dual lock mechanism enhances safety during transport
Related links
- Bahco 7 Steel Trolley 445 mm
- Bahco 7 Steel Trolley 45 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Trolley 45 kg Load, 445 mm
- Bahco 8 Steel Noiseless Trolley 45 kg Load, 445 mm
- Bahco 9 Steel Trolley 45 kg Load, 445 mm
