Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley, 543 mm, 30 kg Load, 445 mm
- RS Stock No.:
- 171-732
- Mfr. Part No.:
- 1475K7BLUE
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,478.62
(exc. VAT)
€1,818.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,478.62 |
*price indicative
- RS Stock No.:
- 171-732
- Mfr. Part No.:
- 1475K7BLUE
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Platform Material | Anti-Slip Rubber | |
| Number of Shelves | 7 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Wheel Material | Rubber | |
| Overall Length | 501mm | |
| Overall Height | 956mm | |
| Platform Length | 543mm | |
| Platform Width | 445mm | |
| Overall Width | 763mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Platform Material Anti-Slip Rubber | ||
Number of Shelves 7 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Wheel Material Rubber | ||
Overall Length 501mm | ||
Overall Height 956mm | ||
Platform Length 543mm | ||
Platform Width 445mm | ||
Overall Width 763mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 600kg Load Capacity, 125mm Wheel Diameter - 1475K7BLUE
This trolley is a heavy-duty tool transport solution designed for industrial applications. With a robust framework and dimensions of 956 x 501 x 763mm, it provides a practical option for handling heavy loads. The trolley features a total load capacity of 600kg, making it an essential tool for professionals in the automation, electronics, and mechanical fields.
Features & Benefits
• Lock & Go! system ensures drawers stay closed during movement
• Fully opening drawers simplify access to stored tools
• Scratchproof powder coating enhances durability and longevity
• Double-walled case protects the contents even after impacts
• Anti-slip rubber worktop offers a stable workspace
• Noiseless rubber wheels ensure smooth movement and stability
Applications
• Used for transporting tools and equipment in workshops
• Ideal for assembly lines in manufacturing settings
• Suited for maintenance tasks in industrial environments
• Facilitates storage and organisation in warehouses
What advantages do the wheel features provide in mobility?
The trolley is equipped with two fixed and two swivel wheels that include brakes, ensuring excellent manoeuvrability and stability. This design allows for easy navigation around tight corners while ensuring safety during transport.
How does the latching system improve operational efficiency?
The Lock & Go! latching system prevents drawers from unintentionally opening, allowing for smoother transportation between different work areas without the risk of spilling tools and parts.
What benefits does the double-walled case offer in high-traffic environments?
The double-walled case construction not only absorbs impacts but also guarantees that the drawers remain functional even if the outer wall experiences damage during routine operations, ensuring consistent usability.
Related links
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Trolley 45 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley, 30 kg Load
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Trolley 30 kg Load, 543 mm
