Bahco 9 Steel Trolley, 543 mm, 30 kg Load, 445 mm
- RS Stock No.:
- 171-974
- Mfr. Part No.:
- 1477K9RED
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,197.09
(exc. VAT)
€2,702.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,197.09 |
*price indicative
- RS Stock No.:
- 171-974
- Mfr. Part No.:
- 1477K9RED
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 9 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 510mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 976mm | |
| Platform Length | 543mm | |
| Platform Width | 445mm | |
| Standards/Approvals | No | |
| Overall Width | 820mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 9 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 510mm | ||
Wheel Diameter 125mm | ||
Overall Height 976mm | ||
Platform Length 543mm | ||
Platform Width 445mm | ||
Standards/Approvals No | ||
Overall Width 820mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 1000kg Load Capacity, 125mm Wheel Diameter - 1477K9RED
This heavy-duty trolley is designed for robust performance in demanding environments. With a load capacity of 1000kg and dimensions of 976 x 510 x 820mm, it offers a solid steel platform that is built to withstand the rigours of industrial use. The trolley's multi-level design features 9 drawers for optimal storage solutions, making it an essential tool for various technical and mechanical tasks.
Features & Benefits
• Durable steel construction provides long-lasting reliability
• Unique DAAT system allows only one drawer to open at a time
• Fully opening drawers feature corner bumpers for protection
• Pivoting latching system prevents unintended drawer openings
• Dual braking system ensures stability on uneven surfaces
• Customisation options via perforated side panels for versatility
Applications
• Ideal for use in workshops requiring heavy-duty storage
• Suitable for electrical and mechanical repair environments
• Efficiently organises tools and parts in automation projects
• A practical solution for onsite commercial use and transport
How does the design enhance safety during operation?
The unique DAAT system restricts drawer access to one at a time, significantly reducing the risk of the trolley tipping over when in use. This feature ensures that operators can comfortably manage tools without excessive movement.
What materials are used in the construction, and how do they affect durability?
The trolley is made from a durable steel frame, ensuring it can support heavy loads while resisting wear and tear, making it ideal for intensive use in commercial settings.
What benefits does the braking system offer when working on uneven surfaces?
The dual braking system locks the trolley securely in place, preventing movement in any direction, which is particularly beneficial when working on slopes or uneven ground, ensuring safety and stability.
Related links
- Bahco 9 Steel Trolley 45 kg Load, 445 mm
- Bahco 9 Steel Wheel with Dual Braking System Trolley 45 kg Load, 445 mm
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
- Bahco 6 Steel Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Trolley 45 kg Load, 445 mm
