Bahco 8 Steel Trolley, 543 mm, 45 kg Load, 445 mm
- RS Stock No.:
- 171-586
- Mfr. Part No.:
- 1477K8RED
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,124.21
(exc. VAT)
€2,612.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,124.21 |
*price indicative
- RS Stock No.:
- 171-586
- Mfr. Part No.:
- 1477K8RED
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 45kg | |
| Number of Shelves | 8 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 510mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 976mm | |
| Platform Length | 543mm | |
| Platform Width | 445mm | |
| Overall Width | 820mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 45kg | ||
Number of Shelves 8 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 510mm | ||
Wheel Diameter 125mm | ||
Overall Height 976mm | ||
Platform Length 543mm | ||
Platform Width 445mm | ||
Overall Width 820mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 1000kg Load Capacity, Heavy Duty Weight Class - 1477K8RED
This heavy-duty trolley is designed for industrial applications, featuring a robust steel construction. With platform dimensions of 976 x 510 x 820mm and a substantial load capacity of 1000kg, it offers an efficient solution for transporting tools and equipment. The trolley's dual-walled case ensures durability, making it ideal for demanding environments.
Features & Benefits
• Solid steel construction enhances durability for heavy loads
• Unique DAAT system prevents multiple drawer openings simultaneously
• Fully opening drawers equipped with corner bumpers for protection
• Pivoting latch mechanism reduces the risk of unintended openings
• Wheels with dual braking ensure stability during use
• Scratch-resistant powder coating adds resistance against wear and rust
Applications
• Ideal for tool storage in industrial workshops
• Suitable for use in automotive and mechanical environments
• Designed for transporting electrical and electronic equipment
• Effective for organisation in warehouses and service facilities
What are the specific safety features included in this trolley?
The trolley incorporates a unique DAAT system that allows only one drawer to be opened at a time, reducing the risk of tipping. Additionally, the dual braking system on the wheels secures the trolley firmly in place, preventing unwanted movement during use.
How does the design facilitate effective tool organisation?
The trolley features eight fully opening drawers that facilitate easy access to tools. The perforated side panels allow for customisation, accommodating various organisational needs and enhancing workspace efficiency.
What weight capacities should I consider when using this trolley?
The trolley has a considerable load capacity of 1000kg, making it suitable for transporting heavy equipment and tools. Its essential to distribute the weight evenly across the platform for optimal performance and safety.
Related links
- Bahco 8 Steel Trolley 45 kg Load, 445 mm
- Bahco 9 Steel Trolley 45 kg Load, 445 mm
- Bahco 7 Steel Trolley 45 kg Load, 445 mm
- Bahco 6 Steel Trolley 45 kg Load, 445 mm
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 9 Steel Wheel with Dual Braking System Trolley 45 kg Load, 445 mm
- Bahco 9 Steel Trolley 30 kg Load, 445 mm
