Bahco 9 Steel Wheel with Dual Braking System Trolley, 543 mm, 45 kg Load, 445 mm
- RS Stock No.:
- 171-747
- Mfr. Part No.:
- 1477K9GREY
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,197.09
(exc. VAT)
€2,702.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,197.09 |
*price indicative
- RS Stock No.:
- 171-747
- Mfr. Part No.:
- 1477K9GREY
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Wheel Type | Wheel with Dual Braking System | |
| Load Capacity | 45kg | |
| Number of Shelves | 9 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 510mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 965mm | |
| Platform Length | 543mm | |
| Platform Width | 445mm | |
| Overall Width | 820mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Wheel Type Wheel with Dual Braking System | ||
Load Capacity 45kg | ||
Number of Shelves 9 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 510mm | ||
Wheel Diameter 125mm | ||
Overall Height 965mm | ||
Platform Length 543mm | ||
Platform Width 445mm | ||
Overall Width 820mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 1000kg Load Capacity, 976mm Overall Height - 1477K9GREY
This heavy-duty trolley is designed for versatile industrial use. With platform dimensions of 976 x 510 x 820mm and a substantial load capacity of 1000kg, it offers a robust solution for transporting materials. Crafted from durable steel, it ensures long-lasting performance in demanding environments.
Features & Benefits
• Solid steel construction provides unparalleled strength and durability
• Unique one DAAT system prevents drawer tilting during use
• Individual shock-absorbing bumpers enhance drawer safety
• Pivoting latching system ensures drawers remain securely closed
• Equipped with a dual braking system for stable positioning
• Perforated side panels allow for custom accessory configurations
Applications
• Ideal for storing tools and equipment in industrial settings
• Used for heavy-duty tasks in mechanical and electrical workshops
• Suitable for organisation in warehouse environments needing tool accessibility
• Useful for transporting items across factory or assembly line floors
What safety features are integrated into the trolley design?
The trolley includes a unique one DAAT system that only permits one drawer to open at a time, significantly reducing the risk of tipping. Additionally, the dual braking system secures stability, preventing unwanted movement during operation.
How does the trolley accommodate various tools and equipment?
Customisation is facilitated through perforated side panels and a modular accessory system, allowing you to configure the trolley to meet specific storage needs effectively.
What maintenance is needed to ensure the trolley's longevity?
Regular checks for wear and tear on the wheels and latching systems are advisable. The scratch-proof powder coating will also require cleaning to maintain appearance and prevent rust over time.
Related links
- Bahco 9 Steel Trolley 45 kg Load, 445 mm
- Bahco 8 Steel Trolley 45 kg Load, 445 mm
- Bahco 6 Steel Trolley 45 kg Load, 445 mm
- Bahco 7 Steel Trolley 45 kg Load, 445 mm
- Bahco 9 Steel Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Noiseless Trolley 45 kg Load, 445 mm
- Bahco 12 Steel Noiseless Trolley 45 kg Load, 445 mm
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
