DeWALT Steel Trolley

Subtotal (1 unit)*

€214.50

(exc. VAT)

€263.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
  • Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€214.50

*price indicative

RS Stock No.:
172-655
Mfr. Part No.:
D259811-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Trolley

Foldable

No

Frame Material

Steel

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Trolley for D25981 is a versatile accessory designed to make transporting the breaker and materials easy on the job site. Its innovative design allows for secure attachment of the breaker with or without a chisel, while the back slide tubes enable effortless loading onto a vehicle. The built-in chisel storage bushes prevent chisels from falling out during transportation, and the large plate offers ample space for various materials. This trolley is a practical and efficient solution for construction professionals.

Innovative design for multiple usage scenarios

Secure attachment of breaker with or without chisel

Easy loading onto vehicles with back slide tubes

Chisel storage bushes prevent chisels from falling out

Large plate for transporting various materials on the jobsite

Enhanced performance and protection

Designed for compatibility with dust solutions

Vibration control for improved user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy