Bahco 9 Steel With Brake Tool Trolley, 45 kg Load
- RS Stock No.:
- 192-542
- Mfr. Part No.:
- AUTO
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€6,656.16
(exc. VAT)
€8,187.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €6,656.16 |
*price indicative
- RS Stock No.:
- 192-542
- Mfr. Part No.:
- AUTO
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wheel Type | With Brake | |
| Product Type | Tool Trolley | |
| Load Capacity | 45kg | |
| Number of Shelves | 9 | |
| Weight Class | Heavy Duty | |
| Frame Material | Steel | |
| Overall Length | 976mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 820mm | |
| Overall Width | 510mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wheel Type With Brake | ||
Product Type Tool Trolley | ||
Load Capacity 45kg | ||
Number of Shelves 9 | ||
Weight Class Heavy Duty | ||
Frame Material Steel | ||
Overall Length 976mm | ||
Wheel Diameter 125mm | ||
Overall Height 820mm | ||
Overall Width 510mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Tool Trolley, 45kg Load Capacity, 9 Shelves - AUTO
This tool trolley provides organised, mobile storage for workshops and maintenance environments, designed to support day-to-day tooling and parts handling. It is built with a robust steel frame and mounted on braked wheels to enable controlled positioning around benches, rigs and production equipment. The trolley balances storage capacity with manoeuvrability to suit engineering and electrical trade settings.
Features and Benefits:
• Nine shelves maximise accessible, organised storage
• Heavy-duty construction supports a 45kg load capacity
• 125mm wheels provide stable mobility across workshop floors
• Braked castors allow secure immobilisation during use
• Steel frame endures regular industrial handling
• Compact footprint aids movement in confined areas
• Heavy-duty construction supports a 45kg load capacity
• 125mm wheels provide stable mobility across workshop floors
• Braked castors allow secure immobilisation during use
• Steel frame endures regular industrial handling
• Compact footprint aids movement in confined areas
Applications
• Suitable for service engineers transporting small auto parts
• Ideal for electronics technicians organising component kits
• Used for routine electrical maintenance on-site
• Can be used in mechanical workshops for tool transit
• Suitable for automated assembly areas requiring mobile storage
• Ideal for electronics technicians organising component kits
• Used for routine electrical maintenance on-site
• Can be used in mechanical workshops for tool transit
• Suitable for automated assembly areas requiring mobile storage
How easy is it to move the trolley across a busy workshop?
The 125mm diameter wheels reduce rolling resistance and handle typical workshop surfaces, while integrated brakes let you immobilise the unit when stationary.
What makes it appropriate for heavier tooling loads?
The structure employs a steel frame and is rated to carry 45kg in total, distributing weight across nine shelving levels to keep items accessible without concentrated overloading.
Can it fit through narrow service corridors?
With an overall width of 510mm it is designed to negotiate limited clearances commonly found in plant rooms and between machinery.
How much floor area does it occupy for storage planning?
The overall length is 976mm and the height is 820mm, enabling straightforward space allocation in workshop layouts.
Are there stability considerations when fully loaded?
The combination of a low centre of gravity provided by multiple shelves and braked wheels helps maintain stability during loading and when stationary.
Related links
- Bahco 9 Steel Trolley 45 kg Load, 445 mm
- Bahco 9 Steel Wheel with Dual Braking System Trolley 45 kg Load, 445 mm
- Bahco 8 Steel Trolley, 45 kg Load
- Bahco 7 Steel Trolley 445 mm
- Bahco 9 Steel Trolley 30 kg Load, 445 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Tool Trolley 250 kg Load, 500 mm
- Bahco 7 Steel Trolley 45 kg Load, 445 mm
