Bahco 7 Steel Trolley, 543 mm, 45 kg Load, 445 mm
- RS Stock No.:
- 171-585
- Mfr. Part No.:
- 1477K7GREY
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,051.31
(exc. VAT)
€2,523.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,051.31 |
*price indicative
- RS Stock No.:
- 171-585
- Mfr. Part No.:
- 1477K7GREY
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 45kg | |
| Number of Shelves | 7 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 820mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 976mm | |
| Platform Length | 543mm | |
| Platform Width | 445mm | |
| Standards/Approvals | No | |
| Overall Width | 510mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 45kg | ||
Number of Shelves 7 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 820mm | ||
Wheel Diameter 125mm | ||
Overall Height 976mm | ||
Platform Length 543mm | ||
Platform Width 445mm | ||
Standards/Approvals No | ||
Overall Width 510mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 1000kg Load Capacity, Steel Frame - 1477K7GREY
This trolley is designed for robust utility in various environments, making it an ideal choice for professionals in the automation, electronics, electrical, and mechanical industries. Featuring a heavy-duty steel construction, this durable trolley presents a total load capacity of 1000kg. With precise dimensions of 976 x 510 x 820mm, it provides ample space and organisational capabilities through its seven spacious drawers.
Features & Benefits
• Solid dual-walled steel construction ensures long-lasting durability
• Unique DAAT system allows only one drawer to open at a time
• Fully opening drawers integrated with shock-absorbing bumpers
• Pivoting latching system prevents accidental drawer openings
• Dual braking system secures trolley firmly in place
• Customisation options with perforated side panels enhance usability
Applications
• Used for secure tool storage in workshops
• Ideal for mobile workstations in production facilities
• Suitable for transporting equipment in maintenance areas
• Perfect for assembly lines requiring organised access to tools
What are the advantages of the unique DAAT system?
The DAAT system enhances safety by ensuring that only one drawer can be opened at any given time, significantly reducing the risk of tilting and accidents during use. This design feature is crucial in busy workshop environments where stability is essential.
How does the dual braking system improve operational efficiency?
The dual braking system provides enhanced stability, allowing the trolley to remain securely in place while working on it. This reliability prevents unintended movement, which is particularly important in industrial settings where precision and safety are paramount.
Can this trolley be customised for specific tool storage needs?
Yes, the trolley features perforated side panels and offers compatibility with the Xpand accessories modular system, enabling users to configure their workspace to suit specific tool storage requirements and optimise accessibility.
Related links
- Bahco 7 Steel Trolley 45 kg Load, 445 mm
- Bahco 8 Steel Trolley 45 kg Load, 445 mm
- Bahco 9 Steel Trolley 45 kg Load, 445 mm
- Bahco 6 Steel Trolley 45 kg Load, 445 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 9 Steel Wheel with Dual Braking System Trolley 45 kg Load, 445 mm
- Bahco 7 Steel Trolley 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
