Vikan 2 Stainless Steel 360° Wheel Trolley, 720 mm, 20 kg Load, 720 mm
- RS Stock No.:
- 324-301
- Mfr. Part No.:
- 57005
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€418.80
(exc. VAT)
€515.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €418.80 |
*price indicative
- RS Stock No.:
- 324-301
- Mfr. Part No.:
- 57005
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Trolley | |
| Wheel Type | 360° Wheel | |
| Load Capacity | 20kg | |
| Number of Shelves | 2 | |
| Frame Material | Stainless Steel | |
| Overall Length | 780mm | |
| Wheel Material | Thermoplastic Elastomer Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 1.03m | |
| Platform Length | 720mm | |
| Platform Width | 720mm | |
| Overall Width | 530mm | |
| Standards/Approvals | Complies with FDA Regulationl CFR 211 No2, Complies with California Proposition 65, Complies with REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Trolley | ||
Wheel Type 360° Wheel | ||
Load Capacity 20kg | ||
Number of Shelves 2 | ||
Frame Material Stainless Steel | ||
Overall Length 780mm | ||
Wheel Material Thermoplastic Elastomer Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 1.03m | ||
Platform Length 720mm | ||
Platform Width 720mm | ||
Overall Width 530mm | ||
Standards/Approvals Complies with FDA Regulationl CFR 211 No2, Complies with California Proposition 65, Complies with REACH Regulation (EC) No. 1907/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan HyGo Mobile Cleaning Station combine hygiene, efficiency, and manoeuvrability in a purpose-built solution. It easily navigates tight spaces like doorways with its narrow frame and 360-degree wheels. The tool modules and brackets can be customised and can adapt as your needs change. It can hold up to 12 mounted tools.
White Colour
Dimensions are 780 x 530 x 1030mm
Castor diameter is 125mm
Gross Weight 12.97 kg
Related links
- Vikan 2 Stainless Steel 360° Wheel Trolley 20 kg Load, 720 mm
- Vikan 2 Stainless Steel 360° Wheel 720 mm 720 mm
- Vikan 2 Polypropylene 360° Wheel Trolley 35 kg Load, 720 mm
- Vikan 2 Stainless Steel Castor Trolley 20 kg Load, 720 mm
- FIMM Star Wheel Trolley 250 kg Load, 180 mm
- RS PRO Aluminium Uprights 100 mm Wheel Trolley Tool Tray, 100 kg Load
- Bahco 9 Steel Wheel with Dual Braking System Trolley 45 kg Load, 445 mm
- FIMM 1 Stainless Steel 2 Fixed + 2 Swivel with Brake Trolley 200 kg Load, 518 mm
