Gedore Tool Trolley Trolley with Assortment

Subtotal (1 set)*

€2,934.10

(exc. VAT)

€3,608.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€2,934.10

*price indicative

RS Stock No.:
608-472
Mfr. Part No.:
3082105
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Trolley with Assortment

Accessory Type

Tool Trolley

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Tool trolley workster is a meticulously crafted 147-piece toolkit designed to meet the rigorous demands of industry, trade, and automotive mechanics. This premium collection, housed in a robust tool trolley, offers an extensive range of tools that are elegantly organised for easy access and efficiency. With tools in metric dimensions and the unique Gedore Check Tool System featuring two-colour foam inserts, it ensures that every tool has its place, promoting both order and functionality. The trolley itself is engineered to resist oils and grease, guaranteeing durability in the workplace, while its non-slip recessed grips enhance user comfort during prolonged use.

147 piece range tailored for both professional and hobbyist applications

Durable storage provided by a high quality tool trolley, facilitating organisation

Metric dimensions ensure compatibility with a variety of machinery and vehicles

GEDORE Check Tool System aids in verifying tool completeness quickly

Tools designed with ergonomic features like non slip grips for enhanced usability

Versatile selection includes sockets, screwdrivers, pliers, and various other tools

Constructed to resist oils and greases for long lasting performance

Total storage capacity optimized through a well designed drawer system

Conveniently sized trolley dimensions make storage and transportation hassle free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy