Bott Sheet Metal Swivel Trolley

Subtotal (1 unit)*

€1,068.64

(exc. VAT)

€1,314.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,068.64

*price indicative

RS Stock No.:
661-854
Mfr. Part No.:
7002134.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Wheel Type

Swivel

Product Type

Trolley

Weight Class

Heavy Duty

Frame Material

Sheet Metal

Overall Length

650mm

Overall Height

1.6m

Overall Width

1m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Trolley, 1600mm Overall Height, 1000mm Overall Width - 7002134.11


This trolley is a robust transport solution designed for moving equipment and supplies within industrial settings. Constructed from sheet metal and built for heavy-duty tasks, it provides dependable mobility around workshops and production floors. The trolley’s configuration supports frequent handling and repositioning of components across electrical, mechanical, electronics and automation environments.

Features and Benefits:


• Sheet metal construction offering long-term structural strength
• Heavy-duty classification supporting rigorous workshop use
• Swivel wheel configuration enabling precise directional control
• Compact footprint aiding access in constrained workspaces
• Balanced form facilitating stable load handling

Applications


• Suitable for transferring devices across assembly lines
• Ideal for relocating test rigs in electronics labs
• Used for moving spares and tools in maintenance bays
• Can be used for staging components in automation cells

What materials are used in the frame and how does that affect durability?


The frame is formed from sheet metal, which provides a solid, wear-resistant body suited to repeated industrial handling and contact with tools and components.

How does the wheel arrangement influence manoeuvrability on the shop floor?


The swivel wheels allow the unit to change direction with minimal effort, improving control when navigating around benches and equipment clusters.

What environments is the trolley intended to operate within?


It is intended for industrial environments such as workshops, production areas and maintenance facilities where heavy-duty handling is required.

How does the trolley’s classification relate to its expected duty cycle?


Its heavy-duty designation indicates suitability for frequent, demanding usage typical in mechanical and electrical workshops where loads are moved regularly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy