FIMM Trolley, 430 mm, 250 kg Load, 340 mm
- RS Stock No.:
- 717-610
- Mfr. Part No.:
- 810201021
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€180.05
(exc. VAT)
€221.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.05 |
*price indicative
- RS Stock No.:
- 717-610
- Mfr. Part No.:
- 810201021
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 250kg | |
| Foldable | Yes | |
| Overall Length | 743mm | |
| Wheel Diameter | 260mm | |
| Overall Height | 1166mm | |
| Platform Length | 430mm | |
| Platform Width | 340mm | |
| Overall Width | 608mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 250kg | ||
Foldable Yes | ||
Overall Length 743mm | ||
Wheel Diameter 260mm | ||
Overall Height 1166mm | ||
Platform Length 430mm | ||
Platform Width 340mm | ||
Overall Width 608mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Hand Truck with Handles and Guard is a practical solution for handling the majority of standard loads with ease. Its folding toe plate and straight platform make it Ideal for transporting flat items securely. Built with durability in mind, it is finished with a tough epoxy coating and designed to perform reliably even in demanding environments.
Load capacity of 250 kg suitable for standard handling tasks
Pneumatic wheels designed for effective use on uneven surfaces
Folding toe plate with straight platform for secure support of flat loads
Related links
- FIMM Trolley 250 kg Load, 340 mm
- Treston 4 Steel Swivel Castor Trolley 150 kg Load, 1000 mm
- Treston 2 Steel Four Swivel Castor Trolley 150 kg Load, 800 mm
- Treston 4 Steel 430 mm 1000 mm
- FIMM Trolley 250 kg Load
- Treston 2 Steel 4 Swivel Castor Trolley 150 kg Load, 800 mm
- FIMM Trolley 250 kg Load, 398 mm
- FIMM Trolley 250 kg Load, 180 mm
