FIMM Trolley, 490 mm, 250 kg Load, 180 mm
- RS Stock No.:
- 717-608
- Mfr. Part No.:
- 810200022
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€175.88
(exc. VAT)
€216.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.88 |
*price indicative
- RS Stock No.:
- 717-608
- Mfr. Part No.:
- 810200022
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 250kg | |
| Foldable | No | |
| Overall Length | 493mm | |
| Wheel Diameter | 260mm | |
| Overall Height | 1.171m | |
| Platform Length | 490mm | |
| Platform Width | 180mm | |
| Overall Width | 608mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 250kg | ||
Foldable No | ||
Overall Length 493mm | ||
Wheel Diameter 260mm | ||
Overall Height 1.171m | ||
Platform Length 490mm | ||
Platform Width 180mm | ||
Overall Width 608mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Hand Truck with Handles and Guard is an essential tool for handling the majority of standard loads with ease. Its slightly curved platform ensures secure support for both flat and cylindrical items, while the protective handles provide safe and comfortable operation. Built with durability in mind, it is finished with a tough epoxy coating, making it reliable for intensive use.
Load capacity of 250 kg for standard handling tasks
Puncture proof flexible tires with optimized rolling resistance up to 150 kg
Highly Durable epoxy paint finish for long lasting protection
Related links
- FIMM Star Trolley 250 kg Load, 180 mm
- FIMM Castor Trolley 250 kg Load, 180 mm
- FIMM Star Wheel Trolley 250 kg Load, 180 mm
- FIMM Trolley 250 kg Load, 398 mm
- FIMM Aluminium Trolley 125 kg Load, 320 mm
- FIMM Trolley 250 kg Load
- FIMM Aluminium Non-Marking Trolley 100 kg Load, 350 mm
- FIMM Trolley 250 kg Load, 340 mm
