FIMM Trolley, 490 mm, 250 kg Load, 398 mm
- RS Stock No.:
- 717-612
- Mfr. Part No.:
- 810202022
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€211.27
(exc. VAT)
€259.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.27 |
*price indicative
- RS Stock No.:
- 717-612
- Mfr. Part No.:
- 810202022
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 250kg | |
| Weight Class | 250 kg | |
| Foldable | Yes | |
| Overall Length | 711mm | |
| Wheel Diameter | 260mm | |
| Overall Height | 1.171m | |
| Platform Length | 490mm | |
| Platform Width | 398mm | |
| Overall Width | 608mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 250kg | ||
Weight Class 250 kg | ||
Foldable Yes | ||
Overall Length 711mm | ||
Wheel Diameter 260mm | ||
Overall Height 1.171m | ||
Platform Length 490mm | ||
Platform Width 398mm | ||
Overall Width 608mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Hand Truck with Handles and Guard is a dependable solution for everyday load handling. Designed to manage 80% of standard loads, it provides secure support for both flat and cylindrical items thanks to its slightly curved platform. Its protective handles ensure safe operation, while the Durable epoxy finish makes it suitable for intensive use in demanding environments.
Load capacity of 250 kg for standard handling tasks
Handles with guards that provide safe and comfortable grip
Slightly curved platform offering secure support for flat and cylindrical loads
Related links
- FIMM Trolley 250 kg Load, 180 mm
- FIMM Star Trolley 250 kg Load, 180 mm
- FIMM Star Wheel Trolley 250 kg Load, 180 mm
- FIMM Castor Trolley 250 kg Load, 180 mm
- FIMM Trolley 250 kg Load
- FIMM Trolley 250 kg Load, 340 mm
- FIMM 2 Trolley 250 kg Load, 500 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 485 mm
