FIMM Dolly, 350 kg Load
- RS Stock No.:
- 717-615
- Mfr. Part No.:
- 840005689
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€356.99
(exc. VAT)
€439.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €356.99 |
*price indicative
- RS Stock No.:
- 717-615
- Mfr. Part No.:
- 840005689
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Dolly | |
| Load Capacity | 350kg | |
| Foldable | No | |
| Overall Length | 580mm | |
| Wheel Diameter | 260mm | |
| Overall Height | 1420mm | |
| Overall Width | 670mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Dolly | ||
Load Capacity 350kg | ||
Foldable No | ||
Overall Length 580mm | ||
Wheel Diameter 260mm | ||
Overall Height 1420mm | ||
Overall Width 670mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Universal Hand Truck is a sturdy and reliable solution designed for unloading and transporting heavy drums with ease. It is compatible with 220L metal or plastic drums with rims, ensuring versatility across different industrial applications. Built with safety and efficiency in mind, it provides secure handling and reduces operator strain during drum movement.
Ergonomic handle offers a secure and comfortable grip
Cam lever drum attachment system ensures firm fastening
Keeps the drum load stable throughout handling
Designed specifically for 220L drums with rims
Provides safe unloading and easy transport of heavy drums
Related links
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Polypropylene Dolly 400mm W x 600 mm L x 400 mm H
- RS PRO Plastic Dolly 405mm W x 610 mm L x 125 mm H
- FIMM Trolley, 350 kg Load
- FIMM Dolly, 250 kg Load
- FIMM Aluminium Non-Marking Trolley 100 kg Load, 350 mm
- FIMM Steel Dolly 320mm W x 455 mm L x 50 mm H
- RS PRO Double Scissor Lift Table, 350 kg load capacity
