FIMM Trolley, 350 kg Load
- RS Stock No.:
- 717-738
- Mfr. Part No.:
- 810302122
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€332.00
(exc. VAT)
€408.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.00 |
*price indicative
- RS Stock No.:
- 717-738
- Mfr. Part No.:
- 810302122
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 350kg | |
| Weight Class | 350 kg | |
| Foldable | Yes | |
| Overall Length | 771mm | |
| Wheel Diameter | 260mm | |
| Overall Height | 1253mm | |
| Overall Width | 661mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 350kg | ||
Weight Class 350 kg | ||
Foldable Yes | ||
Overall Length 771mm | ||
Wheel Diameter 260mm | ||
Overall Height 1253mm | ||
Overall Width 661mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Hand Truck with DBA 350kg Guard Handles is a robust and ergonomic solution for heavy-duty handling tasks. Designed with guard handles, it ensures secure grip and safe maneuverability during intensive use. Its assisted tilting system reduces effort by more than half, relieving strain on the shoulders and back, while the curved design provides reliable support for both flat and cylindrical loads. The Durable epoxy coating further enhances longevity, making it Ideal for demanding environments.
Load capacity up to 350 kg for heavy-duty applications
Assisted tilting system that reduces effort and absorbs vibrations
Ergonomic design focused on minimizing physical strain during handling
