FIMM Dolly, 250 kg Load
- RS Stock No.:
- 717-753
- Mfr. Part No.:
- 840000226
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€248.75
(exc. VAT)
€305.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.75 |
*price indicative
- RS Stock No.:
- 717-753
- Mfr. Part No.:
- 840000226
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Dolly | |
| Load Capacity | 250kg | |
| Foldable | No | |
| Wheel Material | Rubber | |
| Overall Length | 650mm | |
| Wheel Diameter | 250mm | |
| Overall Height | 1280mm | |
| Overall Width | 290mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Dolly | ||
Load Capacity 250kg | ||
Foldable No | ||
Wheel Material Rubber | ||
Overall Length 650mm | ||
Wheel Diameter 250mm | ||
Overall Height 1280mm | ||
Overall Width 290mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Universal Dolly for 250 kg Drums is a versatile and Compact solution designed for handling different types of drums in tight spaces. Its lightweight build makes it convenient for occasional use while still offering reliable support for heavy loads. With a design that accommodates various drum materials and sizes, it ensures flexibility and ease of operation.
Suitable for drums ranging from 50 to 220 liters
Securing strap included for safe transport
Handles equipped with guards for operator safety
Grab rail enables easy drum loading
Rubber wheels designed for smooth floor movement
