FIMM Trolley, 250 kg Load
- RS Stock No.:
- 717-617
- Mfr. Part No.:
- 840007562
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€384.04
(exc. VAT)
€472.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.04 |
*price indicative
- RS Stock No.:
- 717-617
- Mfr. Part No.:
- 840007562
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 250kg | |
| Weight Class | 250 kg | |
| Foldable | No | |
| Overall Length | 1840mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 160mm | |
| Overall Height | 570mm | |
| Overall Width | 665mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 250kg | ||
Weight Class 250 kg | ||
Foldable No | ||
Overall Length 1840mm | ||
Wheel Material Rubber | ||
Wheel Diameter 160mm | ||
Overall Height 570mm | ||
Overall Width 665mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Universal Drum Construction Site 250 kg is a heavy-duty hand truck designed to ensure safe and efficient handling of drums in demanding environments. It supports both metal and plastic drums ranging from 60 to 220 liters, making it versatile for various applications. Built with ergonomic features, it simplifies loading, moving, and emptying tasks while maintaining stability and operator safety.
Rollers integrated to facilitate drum emptying
Securing strap included for reliable handling
Removable backrest provides added support during operation
Gripping flap enables easy drum loading
Designed to handle drums weighing up to 250 kg
