FIMM Star Trolley, 490 mm, 250 kg Load, 180 mm
- RS Stock No.:
- 717-735
- Mfr. Part No.:
- 810210030
- Manufacturer:
- FIMM
Subtotal (1 unit)*
€300.77
(exc. VAT)
€369.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.77 |
*price indicative
- RS Stock No.:
- 717-735
- Mfr. Part No.:
- 810210030
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | Star | |
| Load Capacity | 250kg | |
| Weight Class | 250 kg | |
| Foldable | No | |
| Wheel Material | Rubber | |
| Overall Length | 533mm | |
| Wheel Diameter | 3mm | |
| Overall Height | 1.216m | |
| Platform Length | 490mm | |
| Platform Width | 180mm | |
| Overall Width | 612mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type Star | ||
Load Capacity 250kg | ||
Weight Class 250 kg | ||
Foldable No | ||
Wheel Material Rubber | ||
Overall Length 533mm | ||
Wheel Diameter 3mm | ||
Overall Height 1.216m | ||
Platform Length 490mm | ||
Platform Width 180mm | ||
Overall Width 612mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Hand Truck with Closed Handles & Star Wheels designed to make load handling easier and safer in challenging environments. Its star-shaped wheels provide smooth maneuverability over curbs and stairs, while the enclosed handles ensure secure and comfortable grip during use. The slightly curved platform, built from mixed materials, offers reliable support for both flat and cylindrical loads, making it versatile for different applications.
Load capacity of 250 kg for efficient handling
Fixed toe plate that ensures stability during transport
Star shaped wheels that allow easy movement over curbs and stairs
Related links
- FIMM Star Wheel Trolley 250 kg Load, 180 mm
- FIMM Castor Trolley 250 kg Load, 180 mm
- FIMM Trolley 250 kg Load, 180 mm
- FIMM Trolley 250 kg Load, 398 mm
- FIMM Aluminium Trolley 125 kg Load, 320 mm
- FIMM Aluminium Non-Marking Trolley 100 kg Load, 350 mm
- FIMM Trolley 250 kg Load
- FIMM Aluminium Trolley 250 kg Load, 450 mm
