Facom Galvanised Metal Sheet Shelf, 960 mm, 546 mm
- RS Stock No.:
- 235-0034
- Mfr. Part No.:
- 2702.TAB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€113.70
(exc. VAT)
€139.85
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 22 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.70 |
*price indicative
- RS Stock No.:
- 235-0034
- Mfr. Part No.:
- 2702.TAB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Shelf | |
| Weight Class | 9 kg | |
| Frame Material | Galvanised Metal Sheet | |
| Overall Length | 960mm | |
| Overall Height | 20mm | |
| Platform Length | 960mm | |
| Platform Width | 546mm | |
| Standards/Approvals | No | |
| Overall Width | 20mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Shelf | ||
Weight Class 9 kg | ||
Frame Material Galvanised Metal Sheet | ||
Overall Length 960mm | ||
Overall Height 20mm | ||
Platform Length 960mm | ||
Platform Width 546mm | ||
Standards/Approvals No | ||
Overall Width 20mm | ||
Brakes No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom additional shelf has thickness 2 mm with anti fall edges and is made in galvanised metal sheet.
Weight 9 kg
Related links
- Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 347 mm 247 mm 546 mm
- HENSEL FP Series Grey IP65 276mm 546 mm
- Sanyo Denki San Ace 172 Series DC Axial Fans 546 cfm 2.91 A Max 172 mm 150mm 51 mm
- Sanyo Denki San Ace 172W Series DC Axial Fans 546 cfm 2.91 A Max, IP68 172 mm 172mm 51 mm
- Facom Galvanised Steel Floor Standing Storage Cabinet 400 mm
- Facom Galvanised Steel Workbench 850 mm x 700mm x 2 m
- Facom Galvanised Steel Manual Grease Gun, 500ml
- Gates Belt, belt section Z 546 mm
