Facom Galvanised Steel Floor Standing Storage Cabinet 400 mm
- RS Stock No.:
- 235-0037
- Mfr. Part No.:
- 2930.C3
- Manufacturer:
- Facom
Subtotal (1 unit)*
€117.02
(exc. VAT)
€143.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.02 |
*price indicative
- RS Stock No.:
- 235-0037
- Mfr. Part No.:
- 2930.C3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Lockable | No | |
| Wheeled | No | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Height | 400mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Lockable No | ||
Wheeled No | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
Height 400mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom set of 8 partitions for drawers has partitioning system in galvanised metal sheet. It has 4 partitions 200 mm high and 2 partitions 400 mm high.
Weight 3.3 kg
