Facom 1 Castor Mobile Workbench, 900 mm, 80 kg Load, 820 mm
- RS Stock No.:
- 235-7177
- Mfr. Part No.:
- CR.S7PF
- Manufacturer:
- Facom
Subtotal (1 unit)*
€412.11
(exc. VAT)
€506.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €412.11 |
*price indicative
- RS Stock No.:
- 235-7177
- Mfr. Part No.:
- CR.S7PF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mobile Workbench | |
| Wheel Type | Castor | |
| Load Capacity | 80kg | |
| Number of Shelves | 1 | |
| Foldable | Yes | |
| Platform Length | 900mm | |
| Platform Width | 820mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mobile Workbench | ||
Wheel Type Castor | ||
Load Capacity 80kg | ||
Number of Shelves 1 | ||
Foldable Yes | ||
Platform Length 900mm | ||
Platform Width 820mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
Non Compliant
- COO (Country of Origin):
- ST
The Facoms multi-functional stand with rubber protection against scratching. Ergonomic, human-height support that adapts to the shape of the piece thanks to the use of flexible foil.
4 swivel castors (2 with brake)
Small size on the ground
Easy to store
Dimensions (L x W x H): 90 x 82 x 93 cm
Related links
- Facom 4 Castor Wheels Trolley 80 kg Load, 900 mm
- Facom 1 Castor Trolley 150 kg Load
- Virax 200900 Portable Beech Wood Workbench 820 mm x 540mm x 1.2 m
- SAM TM-1 Portable Metal Workbench 820 mm x 640mm x 1.08 m
- Treston TP918 ESD Workbench 900 mm x 1.8m x 900 mm
- Treston TPB915 Aluminium 300kg Max Load Adjustable Height, 900 mm x 1.5m x 900 mm
- Bott Steel Workbench, 840 mm x 1.5m x 900 mm
- Gedore Sheet Steel Mobile Workbench 985 mm x 675mm x 1.2 m
