Facom 2 Metal 2 Fixed + 2 Swivel Trolley, 500 kg Load
- RS Stock No.:
- 235-7558
- Mfr. Part No.:
- 2702
- Manufacturer:
- Facom
Subtotal (1 unit)*
€699.33
(exc. VAT)
€860.18
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €699.33 |
*price indicative
- RS Stock No.:
- 235-7558
- Mfr. Part No.:
- 2702
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wheel Type | 2 Fixed + 2 Swivel | |
| Product Type | Trolley | |
| Platform Material | Steel | |
| Load Capacity | 500kg | |
| Number of Shelves | 2 | |
| Weight Class | Heavy Duty | |
| Foldable | No | |
| Frame Material | Metal | |
| Overall Length | 1.092m | |
| Wheel Material | Rubber | |
| Wheel Diameter | 160mm | |
| Overall Height | 903mm | |
| Standards/Approvals | No | |
| Overall Width | 617mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wheel Type 2 Fixed + 2 Swivel | ||
Product Type Trolley | ||
Platform Material Steel | ||
Load Capacity 500kg | ||
Number of Shelves 2 | ||
Weight Class Heavy Duty | ||
Foldable No | ||
Frame Material Metal | ||
Overall Length 1.092m | ||
Wheel Material Rubber | ||
Wheel Diameter 160mm | ||
Overall Height 903mm | ||
Standards/Approvals No | ||
Overall Width 617mm | ||
Brakes Yes | ||
Non Compliant
Stanley Trolley, 500kg Load Capacity, 903mm Overall Height - 2702
This trolley is a heavy-duty materials mover engineered for industrial and commercial settings to assist with the internal transport of bulky loads. It provides a robust, two-tier carrying solution on a metal frame with a steel platform, designed to operate in workshops, warehouses and production areas where frequent movement of heavy items is required.
Features and Benefits:
• 500kg load capacity enables transporting substantial payloads
• Two shelves increase organised storage while in transit
• Rubber 160mm wheels absorb vibration for smoother movement
• Two swivel castors and two fixed rollers deliver predictable tracking
• Integrated brakes allow secure immobilisation on slopes
• Two shelves increase organised storage while in transit
• Rubber 160mm wheels absorb vibration for smoother movement
• Two swivel castors and two fixed rollers deliver predictable tracking
• Integrated brakes allow secure immobilisation on slopes
Applications
• Suitable for moving control panels and assemblies in electronics production
• Ideal for transferring mechanical subassemblies between workstations
• Used for relocating heavy electrical enclosures within maintenance bays
• Can be used for stocking and picking tasks in warehouse racking zones
• Ideal for transferring mechanical subassemblies between workstations
• Used for relocating heavy electrical enclosures within maintenance bays
• Can be used for stocking and picking tasks in warehouse racking zones
How does the braking system assist during loading operations?
The brakes lock wheel rotation to prevent unintended roll when items are loaded or unloaded on ramps or inclined floors.
What materials are used where durability matters most?
Structural elements are formed from metal, while the load deck is steel to withstand repetitive impact and abrasive contact.
How does the wheel arrangement affect manoeuvrability in tight aisles?
Two swivel castors permit directional changes while the two fixed rollers maintain straight-line stability when pushed over longer runs.
What is the overall footprint consideration for planning storage?
The units length and width define aisle clearance requirements and footprint allocation for static parking in service areas.
How does the design support prolonged industrial use?
The combination of metal framing, steel platform and rubber tyres reduces wear under continuous heavy loads and routine material handling.
Related links
- Facom 1 Metal 2 Fixed + 2 Swivel Trolley, 500 kg Load
- RS PRO 2 Metal 2 Fixed + 2 Swivel Trolley 250 kg Load, 635 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel Trolley 500 kg Load, 680 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 785 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 785 mm
- FIMM 9 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
