STAHLWILLE 5 Polypropylene Swivel Trolley, 60 kg Load
- RS Stock No.:
- 268-4303
- Mfr. Part No.:
- 81091301
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€975.59
(exc. VAT)
€1,199.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €975.59 |
*price indicative
- RS Stock No.:
- 268-4303
- Mfr. Part No.:
- 81091301
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Trolley | |
| Wheel Type | Swivel | |
| Load Capacity | 60kg | |
| Number of Shelves | 5 | |
| Foldable | Yes | |
| Frame Material | Polypropylene | |
| Overall Length | 600mm | |
| Overall Height | 520mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Overall Width | 405mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Trolley | ||
Wheel Type Swivel | ||
Load Capacity 60kg | ||
Number of Shelves 5 | ||
Foldable Yes | ||
Frame Material Polypropylene | ||
Overall Length 600mm | ||
Overall Height 520mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Overall Width 405mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The STAHLWILLE tool trolley is extremely robust and resilient tool trolley made of polypropylene for professional use 5 easily removable drawers with transparent lids. It can be used anywhere for professional assembly on site, ideally suited for B. Mechanics, machine setters, breakdown helpers, fitters and technician.
Drawers can be inserted in any order
2 side carrying handles
Pad lockable in 3 positions
Related links
- STAHLWILLE 5 Polypropylene Swivel Trolley, 60 kg Load
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SCHAEFFLER Steel Trolley, 60 kg Load
- Facom 3 Polypropylene Swivel Trolley 560 mm
- Guitel Hervieu Tread: Thermoplastic Rubber 60 kg
- RS PRO 2 Aluminium Rubber Trolley 60 kg Load, 470 mm
- STAHLWILLE 6 Welded Stainless Steel Tray Swivel Trolley 500 kg Load, 351 mm
- Durable Polypropylene Swivel Castor Trolley, 100 kg Load
