SAM 1 Steel Swivel Trolley, 670 mm, 9.8 kg Load
- RS Stock No.:
- 283-0405
- Mfr. Part No.:
- SAM-514-PCV
- Manufacturer:
- SAM
Subtotal (1 unit)*
€249.94
(exc. VAT)
€307.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.94 |
*price indicative
- RS Stock No.:
- 283-0405
- Mfr. Part No.:
- SAM-514-PCV
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Trolley | |
| Wheel Type | Swivel | |
| Load Capacity | 9.8kg | |
| Number of Shelves | 1 | |
| Frame Material | Steel | |
| Overall Length | 670mm | |
| Platform Length | 670mm | |
| Overall Width | 315mm | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Trolley | ||
Wheel Type Swivel | ||
Load Capacity 9.8kg | ||
Number of Shelves 1 | ||
Frame Material Steel | ||
Overall Length 670mm | ||
Platform Length 670mm | ||
Overall Width 315mm | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Trolley is a chest holder trolley. This trolley has a length of 670 mm and width of 315 mm. It has 9.8 kg weight.
2 castor wheels
Related links
- SAM 2 Steel Swivel Trolley, 90 kg Load
- RS PRO 3 Polyethylene Rubber Trolley 150 kg Load, 460 mm
- RS PRO 3 Aluminium Castor Trolley 8 kg Load, 430 mm
- RS PRO 2 Aluminium Rubber Trolley 60 kg Load, 470 mm
- RS PRO 3 Polyethylene Castor Trolley 150 kg Load, 460 mm
- Bott Steel Swivel Trolley, 200 kg Load
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
