Bott Steel Swivel Trolley, 200 kg Load

Subtotal (1 unit)*

€442.88

(exc. VAT)

€544.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€442.88

*price indicative

RS Stock No.:
659-634
Mfr. Part No.:
16917170.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Wheel Type

Swivel

Product Type

Trolley

Load Capacity

200kg

Frame Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel trolley is a highly functional and versatile solution designed to facilitate the efficient transport of panels. Constructed from robust sheet steel, this double-sided trolley features an integral handle for easy manoeuvrability and is fitted with a set of 100mm diameter castors that ensure smooth movement across various surfaces. Its thoughtful design allows for the storage of up to six panels at once, all while being finished in a durable powder coat paint in RAL 7035 light grey, which enhances both its appearance and longevity. With dimensions of 1000mm in width, 550mm in depth, and 1250mm in height, this trolley not only meets practical needs but also fits seamlessly into any workspace environment.

Constructed with robust sheet steel for enhanced durability

Double sided design allows for easy access to stored panels

Integral handle provides optimal control and ease of manoeuvrability

Equipped with 100mm diameter castors for smooth and effortless movement

Capacity to hold six panels, maximising efficiency in transporting materials

Finished in a durable powder coat in RAL 7035 light grey for a sleek appearance and corrosion resistance

Compact dimensions ensure it fits well in various workspaces

Main colour light grey complements a range of environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy