SAM 2 Steel Swivel Trolley, 90 kg Load
- RS Stock No.:
- 282-8830
- Mfr. Part No.:
- 931
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-8830
- Mfr. Part No.:
- 931
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wheel Type | Swivel | |
| Product Type | Trolley | |
| Load Capacity | 90kg | |
| Platform Material | Polyvinyl Chloride | |
| Number of Shelves | 2 | |
| Frame Material | Steel | |
| Overall Length | 1.19m | |
| Overall Height | 150mm | |
| Overall Width | 450mm | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wheel Type Swivel | ||
Product Type Trolley | ||
Load Capacity 90kg | ||
Platform Material Polyvinyl Chloride | ||
Number of Shelves 2 | ||
Frame Material Steel | ||
Overall Length 1.19m | ||
Overall Height 150mm | ||
Overall Width 450mm | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Inspection Creeper seamlessly transforms from a sleeper bed to a work chair in just 5 seconds. Crafted with a sturdy steel frame and covered with robust PVC material. The dimensions of 1190 x 450 x 150 mm make it compact and easy to manoeuvre, whi
7 swivel wheels
One 3 position tilting cushion
Includes a tool tray
Related links
- Treston 2 Steel Pivot with Brake 690 mm 400 mm
- Milwaukee 2 Steel 2 Fixed + 2 Swivel Trolley 22 kg Load, 991 mm
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- Bott Steel Swivel Trolley, 200 kg Load
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 600 mm
