Velilla 103005S Unisex Trousers Grey 46 cm Waist 1.08m Leg

Subtotal (1 unit)*

€32.10

(exc. VAT)

€39.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.10

*price indicative

RS Stock No.:
150-241
Mfr. Part No.:
103005S_08_42
Manufacturer:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Product Type

Trousers

Gender

Unisex

Colour

Grey

Leg Length

1.08m

Size

42

Waist Size

46 cm

Material

Cotton, 38% Elastomultiester Fibre, Polyester

Series

103005S

Resistance Features

Stretch

Knee Pad Pocket

No

Standards/Approvals

RoHS Exempt

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Velilla Trouser features a front zip with a button closure and stylish seams highlighted by contrasting thread. It has an elastic waistband for comfort and a double safety seam for durability. Made from a stretch fabric blend of 46% cotton, 38% EME, and 16% polyester, they provide a flexible fit.

2 french pockets

2 bellow pockets with double bellows and velcro

2 back patch pockets with cover flaps and velcro

290 GSM fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy