Velilla 103005S Unisex Trousers Grey 50 cm Waist 1.09m Leg
- RS Stock No.:
- 150-244
- Mfr. Part No.:
- 103005S_08_46
- Manufacturer:
- Velilla
Subtotal (1 unit)*
€32.10
(exc. VAT)
€39.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.10 |
*price indicative
- RS Stock No.:
- 150-244
- Mfr. Part No.:
- 103005S_08_46
- Manufacturer:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey | |
| Leg Length | 1.09m | |
| Size | 46 | |
| Waist Size | 50 cm | |
| Material | 16% Polyester, 38% Elastomultiester Fibre, 46% Cotton | |
| Resistance Features | Stretch | |
| Series | 103005S | |
| Knee Pad Pocket | No | |
| Standards/Approvals | RoHS Exempt | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey | ||
Leg Length 1.09m | ||
Size 46 | ||
Waist Size 50 cm | ||
Material 16% Polyester, 38% Elastomultiester Fibre, 46% Cotton | ||
Resistance Features Stretch | ||
Series 103005S | ||
Knee Pad Pocket No | ||
Standards/Approvals RoHS Exempt | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Velilla Trouser features a front zip with a button closure and stylish seams highlighted by contrasting thread. It has an elastic waistband for comfort and a double safety seam for durability. Made from a stretch fabric blend of 46% cotton, 38% EME, and 16% polyester, they provide a flexible fit.
2 french pockets
2 bellow pockets with double bellows and velcro
2 back patch pockets with cover flaps and velcro
290 GSM fabric
Related links
- Velilla 103005S Unisex Trousers Grey 52 cm Waist 109cm Leg
- Velilla 103024S Unisex Trousers Black, Yellow 50 cm Waist 109cm Leg
- Velilla 103005S Unisex Trousers Grey 60 cm Waist 111cm Leg
- Velilla 103005S Unisex Trousers Grey 54 cm Waist 110cm Leg
- Velilla 103005S Unisex Trousers Grey 38 cm Waist 106cm Leg
- Velilla 103005S Unisex Trousers Grey 64 cm Waist 112cm Leg
- Velilla 103005S Unisex Trousers Grey 40 cm Waist 106cm Leg
- Velilla 103005S Unisex Trousers Grey 62 cm Waist 112cm Leg
