Nine worths ADAM Men's Trousers Grey, Black 115 cm Waist
- RS Stock No.:
- 282-567
- Mfr. Part No.:
- 1204-G-50
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€44.81
(exc. VAT)
€55.12
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.81 |
*price indicative
- RS Stock No.:
- 282-567
- Mfr. Part No.:
- 1204-G-50
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey, Black | |
| Size | 50 in | |
| Number of Pockets | 9 | |
| Waist Size | 115 cm | |
| Material | Polyester, Elastane, Cotton | |
| Resistance Features | Water Repellent | |
| Series | ADAM | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 + A1, EN 13688 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey, Black | ||
Size 50 in | ||
Number of Pockets 9 | ||
Waist Size 115 cm | ||
Material Polyester, Elastane, Cotton | ||
Resistance Features Water Repellent | ||
Series ADAM | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 + A1, EN 13688 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trouser is meticulously crafted for durability and comfort, incorporating advanced materials to meet the demands of the modern worker. Designed for high performance, the trousers feature a blend of polyester and cotton, complemented by robust cordura reinforcements that enhance longevity. With a variety of pockets for essential tools and utilities, the trousers ensure that everything you need is always within reach.
High back design for added support and comfort
Certified to meet rigorous safety standards for peace of mind
Triple stitched for extra strength ensuring longevity in demanding conditions
Related links
- Nine worths ADAM Men's Trousers Grey, Black 91 cm Waist
- Nine worths ADAM Men's Trousers Black 115 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 141 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 121 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 137 cm Waist
- Nine worths ADAM Men's Work Trouser Grey, Black 94 cm Waist 114cm Leg
- Nine worths ADAM Men's Trousers Black 121 cm Waist
- Nine worths ADAM Men's Trousers Black 91 cm Waist
