Nine worths ADAM Men's Trousers Black, Grey 121 cm Waist
- RS Stock No.:
- 282-569
- Mfr. Part No.:
- 1204-G-52
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€44.81
(exc. VAT)
€55.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.81 |
*price indicative
- RS Stock No.:
- 282-569
- Mfr. Part No.:
- 1204-G-52
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black, Grey | |
| Size | 52 in | |
| Waist Size | 121 cm | |
| Number of Pockets | 9 | |
| Material | Cotton, Polyester, Elastane | |
| Series | ADAM | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 + A1, EN 13688 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black, Grey | ||
Size 52 in | ||
Waist Size 121 cm | ||
Number of Pockets 9 | ||
Material Cotton, Polyester, Elastane | ||
Series ADAM | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 + A1, EN 13688 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trousers provide an exceptional blend of functionality and comfort, designed for professionals needing reliability and performance in demanding environments. Crafted from durable fabrics, these trousers incorporate innovative features like reinforced pockets and an adjustable belt, ensuring they meet the rigorous standards required by professionals.
Designed with an adjustable hem for a tailored fit
Triple stitching provides added strength and longevity
Certified to meet strict safety standards for professional use
Related links
- Nine worths ADAM Men's Trousers Black, Grey 137 cm Waist
- Nine worths ADAM Men's Trousers Black 121 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 141 cm Waist
- Nine worths USAIN Men's Trousers Blue Grey 121 cm Waist
- Nine worths ADAM Men's Trousers Grey, Black 91 cm Waist
- Nine worths ADAM Men's Trousers Grey, Black 115 cm Waist
- Nine worths ADAM Men's Trousers Black 91 cm Waist
- Nine worths ADAM Men's Trousers Black 141 cm Waist
