Nine worths ADAM Men's Trousers Black 91 cm Waist
- RS Stock No.:
- 282-573
- Mfr. Part No.:
- 1204-N-36
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€44.81
(exc. VAT)
€55.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.81 |
*price indicative
- RS Stock No.:
- 282-573
- Mfr. Part No.:
- 1204-N-36
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Waist Size | 91 cm | |
| Number of Pockets | 9 | |
| Size | 36 in | |
| Material | Cotton, Elastane, Polyester | |
| Resistance Features | Water Repellent | |
| Series | ADAM | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688 + A1, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Waist Size 91 cm | ||
Number of Pockets 9 | ||
Size 36 in | ||
Material Cotton, Elastane, Polyester | ||
Resistance Features Water Repellent | ||
Series ADAM | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688 + A1, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trousers are designed to offer both durability and comfort for those in demanding environments. Constructed with high-quality fabrics, they ensure long-lasting performance without compromising on style. The combination of polyester and cotton leads to a robust yet breathable material, perfect for all-day wear.
Reflective details for increased visibility in low light conditions
Reinforced lower legs to withstand wear and tear
Triple stitching for added strength and durability
Water repellent finish to keep you dry in adverse weather
Related links
- Nine worths ADAM Men's Trousers Grey, Black 91 cm Waist
- Nine worths ADAM Men's Trousers Black 141 cm Waist
- Nine worths ADAM Men's Trousers Black 121 cm Waist
- Nine worths ADAM Men's Trousers Black 115 cm Waist
- Nine worths ADAM Men's Trousers Black 137 cm Waist
- Nine worths ADAM Men's Work Trouser Black 82 cm Waist 112cm Leg
- Nine worths ADAM Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black 78 cm Waist 112cm Leg
