Nine worths ADAM Men's Trousers Black 141 cm Waist
- RS Stock No.:
- 282-578
- Mfr. Part No.:
- 1204-N-56
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€44.81
(exc. VAT)
€55.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.81 |
*price indicative
- RS Stock No.:
- 282-578
- Mfr. Part No.:
- 1204-N-56
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 56 in | |
| Waist Size | 141 cm | |
| Number of Pockets | 9 | |
| Material | Cotton, Elastane, Polyester | |
| Series | ADAM | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688 + A1, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 56 in | ||
Waist Size 141 cm | ||
Number of Pockets 9 | ||
Material Cotton, Elastane, Polyester | ||
Series ADAM | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688 + A1, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trouser showcases an innovative design that merges functionality with comfort, setting a benchmark in workwear. Crafted from a robust blend of polyester, cotton, and elastane, these trousers offer the durability needed for demanding work environments. The incorporation of high-quality CORDURA® reinforcements ensures resilience against wear and tear, while strategically placed pockets allow for easy access to tools and essentials.
Reflective detailing for increased visibility in low light environments
High back design providing support during extended wear
Triple stitching for added strength in demanding conditions
Related links
- Nine worths ADAM Men's Trousers Black, Grey 141 cm Waist
- Nine worths ADAM Men's Trousers Black 91 cm Waist
- Nine worths ADAM Men's Trousers Black 121 cm Waist
- Nine worths ADAM Men's Trousers Black 115 cm Waist
- Nine worths ADAM Men's Trousers Black 137 cm Waist
- Nine worths ADAM Men's Work Trouser Black 82 cm Waist 112cm Leg
- Nine worths ADAM Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths ADAM Men's Work Trouser Black 78 cm Waist 112cm Leg
