Nine worths ADAM Men's Trousers Black 137 cm Waist
- RS Stock No.:
- 282-577
- Mfr. Part No.:
- 1204-N-54
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€44.81
(exc. VAT)
€55.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.81 |
*price indicative
- RS Stock No.:
- 282-577
- Mfr. Part No.:
- 1204-N-54
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 9 | |
| Waist Size | 137 cm | |
| Size | 54 in | |
| Material | Cotton, Elastane, Polyester | |
| Resistance Features | Water Repellent | |
| Series | ADAM | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688 + A1, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 9 | ||
Waist Size 137 cm | ||
Size 54 in | ||
Material Cotton, Elastane, Polyester | ||
Resistance Features Water Repellent | ||
Series ADAM | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688 + A1, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trouser is expertly crafted for those who need durability and comfort in demanding environments. Engineered with a blend of 65% polyester, 33% cotton, and 2% elastane, it ensures both flexibility and resilience, making it suitable for various work conditions. Enhanced with high-quality reinforcements such as 600D Oxford and CORDURA® fabrics, these trousers promise longevity and protection against wear and tear.
Reflective details enhance visibility in low light conditions
Adjustable hem allows for a customised fit
Certified for safety and durability with EN 14404 standards
Related links
- Nine worths ADAM Men's Trousers Black, Grey 137 cm Waist
- Nine worths DORNIER Men's Trousers Black 137 cm Waist
- Nine worths ADAM Men's Trousers Black 121 cm Waist
- Nine worths ADAM Men's Trousers Black 91 cm Waist
- Nine worths ADAM Men's Trousers Black 141 cm Waist
- Nine worths ADAM Men's Trousers Black 115 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 141 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 121 cm Waist
