Nine worths USAIN Men's Trousers Black, Blue, Grey 91 cm Waist
- RS Stock No.:
- 282-629
- Mfr. Part No.:
- 1280-36-RAW JEAN
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€44.81
(exc. VAT)
€55.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.81 |
*price indicative
- RS Stock No.:
- 282-629
- Mfr. Part No.:
- 1280-36-RAW JEAN
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black, Blue, Grey | |
| Size | 36 in | |
| Number of Pockets | 11 | |
| Waist Size | 91 cm | |
| Material | Cotton, Elastane, Polyester | |
| Series | USAIN | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black, Blue, Grey | ||
Size 36 in | ||
Number of Pockets 11 | ||
Waist Size 91 cm | ||
Material Cotton, Elastane, Polyester | ||
Series USAIN | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Work trouser model combines durability and comfort for those demanding tasks. Crafted with a blend of cotton, polyester, and elastane, the fabric is designed to withstand the rigours of a busy work environment while ensuring flexibility and ease of movement. The semi-elasticated belt provides a secure fit, complemented by a drawstring for added adjustability.
Contrasted triple stitching enhances the strength of the seams
Adjustable hem allows for a personalised fit to suit different work conditions
Smartphone pocket keeps your device accessible and secure
Related links
- Nine worths USAIN Men's Trousers Black Grey 137 cm Waist
- Nine worths USAIN Men's Trousers Black Grey 141 cm Waist
- Nine worths USAIN Men's Trousers Blue Grey 121 cm Waist
- Nine worths USAIN Men's Trousers Grey Black 115 cm Waist
- Nine worths USAIN Men's Work Trouser Black 86 cm Waist 113cm Leg
- Nine worths USAIN Men's Work Trouser Black 90 cm Waist 113cm Leg
- Nine worths USAIN Men's Work Trouser Black 78 cm Waist 112cm Leg
- Nine worths USAIN Men's Work Trouser Black 94 cm Waist 114cm Leg
