Nine worths USAIN Men's Trousers Black, Blue, Grey 137 cm Waist
- RS Stock No.:
- 282-633
- Mfr. Part No.:
- 1280-54-RAW JEAN
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€44.81
(exc. VAT)
€55.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.81 |
*price indicative
- RS Stock No.:
- 282-633
- Mfr. Part No.:
- 1280-54-RAW JEAN
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black, Blue, Grey | |
| Size | 54 in | |
| Number of Pockets | 11 | |
| Waist Size | 137 cm | |
| Material | Cotton, Elastane, Polyester | |
| Resistance Features | Durable | |
| Series | USAIN | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black, Blue, Grey | ||
Size 54 in | ||
Number of Pockets 11 | ||
Waist Size 137 cm | ||
Material Cotton, Elastane, Polyester | ||
Resistance Features Durable | ||
Series USAIN | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Workwear, crafted for those who demand durability and functionality without compromising on comfort. Featuring a robust construction, these trousers are designed with the hardworking individual in mind, making them the ideal choice for demanding environments. The exceptional blend of materials ensures that you remain comfortable throughout your day, while the expertly crafted features provide practical solutions to everyday challenges.
Triple stitching provides added strength and resilience
Adjustable hem allows for personalized length adjustments
Includes a dedicated smartphone pocket for secure storage
Related links
- Nine worths USAIN Men's Trousers Black Grey 91 cm Waist
- Nine worths USAIN Men's Trousers Black Grey 141 cm Waist
- Nine worths USAIN Men's Trousers Blue Grey 121 cm Waist
- Nine worths USAIN Men's Trousers Grey Black 115 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 137 cm Waist
- Nine worths CARY Men's Trousers Grey 137 cm Waist
- Nine worths USAIN Men's Work Trouser Black 86 cm Waist 113cm Leg
- Nine worths ADAM Men's Trousers Black 137 cm Waist
