Nine worths USAIN Men's Trousers Blue, Black, Grey 121 cm Waist
- RS Stock No.:
- 282-632
- Mfr. Part No.:
- 1280-52-RAW JEAN
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€44.81
(exc. VAT)
€55.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.81 |
*price indicative
- RS Stock No.:
- 282-632
- Mfr. Part No.:
- 1280-52-RAW JEAN
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Blue, Black, Grey | |
| Waist Size | 121 cm | |
| Size | 52 in | |
| Number of Pockets | 11 | |
| Material | Cotton, Polyester, Elastane | |
| Series | USAIN | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Blue, Black, Grey | ||
Waist Size 121 cm | ||
Size 52 in | ||
Number of Pockets 11 | ||
Material Cotton, Polyester, Elastane | ||
Series USAIN | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Work trouser from one nine design is expertly crafted for professionals who demand both functionality and comfort in their workwear. Designed with a focus on durability, these trousers incorporate advanced materials to withstand the rigours of demanding environments. The trousers feature an array of practical pockets and specific reinforcements that enhance performance, ensuring you stay organised and equipped for any task.
Drawstring adjustments allow for a personalised fit at the hem
Lightweight design that doesnt compromise on sturdiness
Available in a range of sizes to accommodate various body types
Related links
- Nine worths USAIN Men's Trousers Grey Black 115 cm Waist
- Nine worths USAIN Men's Trousers Black Grey 137 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 121 cm Waist
- Nine worths USAIN Men's Trousers Black Grey 91 cm Waist
- Nine worths USAIN Men's Trousers Black Grey 141 cm Waist
- Nine worths ADAM Men's Trousers Black 121 cm Waist
- Nine worths USAIN Men's Work Trouser Black 86 cm Waist 113cm Leg
- Nine worths USAIN Men's Work Trouser Black 90 cm Waist 113cm Leg
