Blaklader 1417 Men's Trousers Navy Blue
- RS Stock No.:
- 806-031
- Mfr. Part No.:
- 141715128900 - 42C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€179.90
(exc. VAT)
€221.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.90 |
*price indicative
- RS Stock No.:
- 806-031
- Mfr. Part No.:
- 141715128900 - 42C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy Blue | |
| Size | 42C | |
| Number of Pockets | 6 | |
| Material | Aramid, Cotton, Fibre, Modacrylic, Polyamide | |
| Resistance Features | Anti-Static, Flame Resistant, Metal Free, Water Repellent | |
| Series | 1417 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy Blue | ||
Size 42C | ||
Number of Pockets 6 | ||
Material Aramid, Cotton, Fibre, Modacrylic, Polyamide | ||
Resistance Features Anti-Static, Flame Resistant, Metal Free, Water Repellent | ||
Series 1417 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader work trouser combines robust protection with exceptional comfort, tailored for environments requiring high safety standards. Designed with Advanced fabric and thoughtful features, these trousers ensure reliable performance in various conditions.
Made from a water-resistant and dirt-repellent fabric for optimal durability.
Features a raised back with elastic for improved comfort during use.
Equipped with multiple pockets, including secure back pockets and knee pockets.
Manufactured without metal components, featuring plastic fastenings for safety.
Reflective details enhance visibility in low-light conditions.
Related links
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 1417 Men's Hi Vis Trousers Black, Yellow
- Blaklader 7107 Women's Trousers Navy Blue
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1750183286 Men's Trousers Dark Navy 34 in Waist 29.75in Leg
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
