Blaklader 1417 Men's Trousers Navy Blue
- RS Stock No.:
- 806-034
- Mfr. Part No.:
- 141715128900 - 48C
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€179.90
(exc. VAT)
€221.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.90 |
*price indicative
- RS Stock No.:
- 806-034
- Mfr. Part No.:
- 141715128900 - 48C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy Blue | |
| Size | 48C | |
| Number of Pockets | 6 | |
| Material | Aramid, Cotton, Fibre, Modacrylic, Polyamide | |
| Series | 1417 | |
| Resistance Features | Anti-Static, Flame Resistant, Metal Free, Water Repellent | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy Blue | ||
Size 48C | ||
Number of Pockets 6 | ||
Material Aramid, Cotton, Fibre, Modacrylic, Polyamide | ||
Series 1417 | ||
Resistance Features Anti-Static, Flame Resistant, Metal Free, Water Repellent | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader work trousers are designed for environments requiring high protection combined with exceptional comfort. Crafted from water-repellent and oil-resistant materials, these trousers offer Durable safety feature integration.
Made from a blend including modacrylic for flame resistance and comfort.
Features water-repellent and dirt-resistant fabric.
Adjustable ankle width with press studs provides a custom fit.
Pre-pleated knees with external knee pockets enhance functionality.
Reflective details strategically placed to improve visibility.
Tested for industrial washing, maintaining quality up to 50 washes.
Elastic waistband elevates comfort and fit.
Related links
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 1417 Men's Hi Vis Trousers Black, Yellow
- Blaklader 7107 Women's Trousers Navy Blue
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1750183286 Men's Trousers Dark Navy 39 in Waist 30.75in Leg
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
