Blaklader 1452 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

€107.10

(exc. VAT)

€131.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.10

*price indicative

RS Stock No.:
805-729
Mfr. Part No.:
145218479900 - 56C
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Size

56C

Number of Pockets

6

Material

Cotton, Ester, Polyester

Series

1452

Resistance Features

Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers are modern lightweight stretch pants designed for comfort and functionality. Perfect for varied working environments, they offer excellent flexibility and durability, making them Ideal for use in warmer weather.

Constructed from durable, quick-drying fabric for enhanced comfort.

Features preformed knees and reflective details for increased visibility.

Includes four-way stretch sections at the seat, knees, and crotch for maximum movement.

Practical bellows pockets on both legs to securely store essential items.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy