Blaklader 1428 Men's Trousers Grey

Image representative of range

Subtotal (1 unit)*

€59.90

(exc. VAT)

€73.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.90

*price indicative

RS Stock No.:
806-062
Mfr. Part No.:
142818479600 - 38
Manufacturer:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Grey

Number of Pockets

6

Size

38

Material

Cotton, Ester, Polyester

Series

1428

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trouser is designed for industrial environments, offering superior comfort and durability. Its lightweight, stretch fabric provides flexibility, ensuring you remain comfortable throughout the workday while meeting strict safety standards.

Crafted from a Durable blend of polyester, elastomultiester, and cotton for exceptional comfort.

Features preformed knees to enhance mobility and fit during work activities.

Free from metal components and seams, suitable for safety-critical environments.

Designed for industrial washing according to EN ISO 15797 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy