Blaklader 1428 Men's Trousers Grey
- RS Stock No.:
- 806-065
- Mfr. Part No.:
- 142818479600 - 44
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-065
- Mfr. Part No.:
- 142818479600 - 44
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Number of Pockets | 6 | |
| Size | 44 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Number of Pockets 6 | ||
Size 44 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader pantalon offers industry-leading comfort with its lightweight, 2-way stretch fabric, making it perfect for demanding work environments. This Durable and flexible pant is designed to maximise comfort throughout your workday.
Crafted from a blend of 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Preformed knees enhance comfort and fit during extended use.
Completely free of relief and metal for safety in strict industrial settings.
Compatible with industrial washing EN ISO 15797 for easy maintenance.
