Blaklader 7107 Women's Trousers Navy Blue
- RS Stock No.:
- 806-137
- Mfr. Part No.:
- 710715128900 - 40
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
€179.90
(exc. VAT)
€221.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.90 |
*price indicative
- RS Stock No.:
- 806-137
- Mfr. Part No.:
- 710715128900 - 40
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy Blue | |
| Size | 40 | |
| Number of Pockets | 6 | |
| Material | Aramid, Cotton, Fibre, Modacrylic, Polyamide | |
| Series | 7107 | |
| Resistance Features | Anti-Static, Flame Resistant, Metal Free, Water Repellent | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy Blue | ||
Size 40 | ||
Number of Pockets 6 | ||
Material Aramid, Cotton, Fibre, Modacrylic, Polyamide | ||
Series 7107 | ||
Resistance Features Anti-Static, Flame Resistant, Metal Free, Water Repellent | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader work pant offers robust protection for women working in demanding environments, blending comfort with functionality. Constructed from a water-repellent and oil-resistant fabric, it ensures durability while adhering to multiple safety standards.
Water-repellent, oil-resistant material enhances performance.
Comfortable fit with an elastic back and adjustable ankles.
Multiple pockets, including a thigh pocket and knee pocket openings.
Certified for industrial washing up to 50 cycles.
Reflective details improve visibility in dim conditions.
Related links
- Blaklader 7107 Female Trousers Navy Blue
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 7107 Women's Hi Vis Trousers Black, Yellow
- Blaklader 7011 Female Trousers Dark Navy
- ProGARM TR222 Female Trousers Navy 73 cm Waist 86cm Leg
- Blaklader 7011 Female Trousers Black
- Blaklader 7144183286 Women's Trousers Navy, Black 29 in Waist 31.125in Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 31 in Waist 79cm Leg
