Blaklader 1428 Men's Trousers Black
- RS Stock No.:
- 806-146
- Mfr. Part No.:
- 142818479900 - 52C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-146
- Mfr. Part No.:
- 142818479900 - 52C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 52C | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 52C | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader pantalon is a Durable work trouser designed for comfort and flexibility in demanding environments, featuring a lightweight fabric that withstands industrial washing and safety requirements.
Constructed from a blend of 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Includes preformed legs to ensure optimal comfort during wear.
Manufactured without metal components, suitable for strict safety environments.
Features stretchable fabric that retains shape and comfort during extended use.
