Blaklader 1428 Men's Trousers Black
- RS Stock No.:
- 806-295
- Mfr. Part No.:
- 142818479900 - 42C
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 806-295
- Mfr. Part No.:
- 142818479900 - 42C
- Manufacturer:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 42C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 42C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trouser is designed for industrial use, crafted from lightweight stretch fabric for enhanced comfort and flexibility throughout the workday. It meets safety requirements and is suitable for industrial washing.
Made from 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Preformed legs ensure optimal comfort during wear.
Completely devoid of metal components, making it safe for strict environments.
Industrial wash compliant according to EN ISO 15797 standards.
Includes an array of convenient pockets for added functionality.
