ProGARM 7638 Arc Men's Trousers Navy 30 in Waist
- RS Stock No.:
- 260-7279
- Mfr. Part No.:
- 7638-NAV-T30
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
€110.71
(exc. VAT)
€136.17
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.71 |
*price indicative
- RS Stock No.:
- 260-7279
- Mfr. Part No.:
- 7638-NAV-T30
- Manufacturer:
- ProGARM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Number of Pockets | 6 | |
| Waist Size | 30 in | |
| Size | Regular | |
| Material | VXS+Fabric | |
| Series | 7638 Arc | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015, IEC 61482-2:2009, EN 1149-5:2008, EN ISO 11611:2015 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Number of Pockets 6 | ||
Waist Size 30 in | ||
Size Regular | ||
Material VXS+Fabric | ||
Series 7638 Arc | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015, IEC 61482-2:2009, EN 1149-5:2008, EN ISO 11611:2015 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Pro Garm Trousers provides a superior quality combat pocket trouser with improved fit for improved comfort and appearance. It consist of a combat pocket with flap which is a safe storage space as well as a kneepad pockets for extra comfort.
Wear with kneepads for extra comfort
Lifetime quality assurance
Secure storage space
Related links
- ProGARM 7638 Arc Men's Trousers Navy 30 in Waist
- ProGARM 7638 Arc Men's Trousers Navy 38 in Waist
- ProGARM 7638 Arc Men's Trousers Navy 38 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy S Waist
- ProGARM 7638 Arc Men's Trousers Navy 48 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 32 in Waist
- ProGARM 7638 Arc Men's Trousers Navy 40 cm Waist
- ProGARM 7638 Arc Men's Trousers Navy 42 cm Waist
