ProGARM Navy Trousers Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€130.88

(exc. VAT)

€160.98

(inc. VAT)

RS Stock No.:
260-7286
Mfr. Part No.:
7638-NAV-R36
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Gender

Men

Colour

Navy

Style

Trousers

Size

Regular

Waist Size Imperial

36in

Waist Size Metric

36cm

Material Properties

Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Fitting

Regular

RoHS Status: Exempt

COO (Country of Origin):
BG
The Pro Garm Trousers provides a superior quality combat pocket trouser with improved fit for improved comfort and appearance. It consist of a combat pocket with flap which is a safe storage space as well as a kneepad pockets for extra comfort.

Arc flash protection and flame resistant fabric
Rear pockets with flap
Lifetime quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy