ProGARM Navy Trousers Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Male,
- RS Stock No.:
- 260-7291
- Mfr. Part No.:
- 7638-NAV-S38
- Manufacturer:
- ProGARM
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-7291
- Mfr. Part No.:
- 7638-NAV-S38
- Manufacturer:
- ProGARM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Gender | Men | |
| Colour | Navy | |
| Style | Trousers | |
| Size | Short | |
| Waist Size Imperial | 38in | |
| Waist Size Metric | 38cm | |
| Material Properties | Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Fitting | Male | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Gender Men | ||
Colour Navy | ||
Style Trousers | ||
Size Short | ||
Waist Size Imperial 38in | ||
Waist Size Metric 38cm | ||
Material Properties Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Fitting Male | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Pro Garm Trousers provides a superior quality combat pocket trouser with improved fit for improved comfort and appearance. It consist of a combat pocket with flap which is a safe storage space as well as a kneepad pockets for extra comfort.
Wear with kneepads for extra comfort
Lifetime quality assurance
Navy colour
Lifetime quality assurance
Navy colour
Related links
- ProGARM Navy Trousers Abrasion Resistance Cut Resistant Tear Resistant
- Honeywell Safety Polytril Black Polyamide Abrasion Resistant Puncture Resistant
- ProGARM Women's Trousers Navy
- Beeswift Orange Latex Coated Cotton Abrasion Resistant Puncture Resistant
- Ansell AlphaTec Green Nitrile Abrasion Resistant Puncture Resistant Work Gloves Nitrile
- ProGARM 7720 Men's Work Trouser Navy 38 in Waist 30in Leg
- ProGARM Navy Arc Flash Trousers, S
- ProGARM Navy Arc Flash Trousers, 44 cm
