Honeywell Safety Polytril Black Polyamide Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Gloves,
- RS Stock No.:
- 197-339
- Mfr. Part No.:
- 2232231-09
- Manufacturer:
- Honeywell Safety
Discontinued
- RS Stock No.:
- 197-339
- Mfr. Part No.:
- 2232231-09
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 9 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Glove Material | Polyamide | |
| Main Colour of Glove | Black | |
| Glove Coating | Nitrile | |
| Number of Gloves | 10Pairs | |
| Range | Polytril | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Glove Material Polyamide | ||
Main Colour of Glove Black | ||
Glove Coating Nitrile | ||
Number of Gloves 10Pairs | ||
Range Polytril | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Gloves is used in handling of fine products in a greasy, damp or dirty environment and also in general handling of building and public works, mechanical handling in the automotive industry. Standards = EN 420-2003, EN 388-2003
Black polyamide knitted glove
Has a black oil proof nitrile coating on palm and fingertips
Has an elastic wrist
Offers maximum comfort and added sturdiness
Ventilated back improves the breathability of gloves
Has a black oil proof nitrile coating on palm and fingertips
Has an elastic wrist
Offers maximum comfort and added sturdiness
Ventilated back improves the breathability of gloves
Related links
- Beeswift Orange Latex Coated Cotton Abrasion Resistant Puncture Resistant
- ProGARM Navy Trousers Abrasion Resistance Cut Resistant Tear Resistant Male,
- ProGARM Navy Trousers Abrasion Resistance Cut Resistant Tear Resistant
- Honeywell Safety Camapur Comfort White Polyamide Abrasion Resistant Size 9, Polyurethane
- Ansell AlphaTec Green Nitrile Abrasion Resistant Puncture Resistant Work Gloves Nitrile
- uvex 400R6E Grey SuperFabric R Cut Resistant Size 6, Silicone Coating
- Skytec Green Cold Resistant Heat Resistant, Puncture Resistant Chemical Resistant
- Honeywell Safety POLYTRIL Black Polyamide Gloves Nitrile Coating
